
AH3724Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3724Q-W-7TR-ND - Tape & Reel (TR) 31-AH3724Q-W-7CT-ND - Cut Tape (CT) 31-AH3724Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3724Q-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Digital Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 20V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Digital | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 5 | £0.29800 | £1.49 |
| 10 | £0.28100 | £2.81 |
| 25 | £0.26160 | £6.54 |
| 50 | £0.24860 | £12.43 |
| 100 | £0.23650 | £23.65 |
| 500 | £0.21234 | £106.17 |
| 1,000 | £0.20337 | £203.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19067 | £572.01 |
| 6,000 | £0.18352 | £1,101.12 |
| 9,000 | £0.17962 | £1,616.58 |
| 15,000 | £0.17498 | £2,624.70 |
| 21,000 | £0.17208 | £3,613.68 |
| 30,000 | £0.16913 | £5,073.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

