Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3724A-W-7

DigiKey Part Number
31-AH3724A-W-7TR-ND - Tape & Reel (TR)
31-AH3724A-W-7CT-ND - Cut Tape (CT)
31-AH3724A-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3724A-W-7
Description
HALL LATCH SWITCH SC59 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Analog Voltage
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.20400£2.04
25£0.18200£4.55
100£0.15730£15.73
250£0.14548£36.37
500£0.13836£69.18
1,000£0.13251£132.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12527£375.81
6,000£0.12173£730.38
9,000£0.11995£1,079.55
15,000£0.11798£1,769.70
21,000£0.11684£2,453.64
30,000£0.11573£3,471.90
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800