
AH3724A-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3724A-W-7TR-ND - Tape & Reel (TR) 31-AH3724A-W-7CT-ND - Cut Tape (CT) 31-AH3724A-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3724A-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Analog Voltage | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20400 | £2.04 |
| 25 | £0.18200 | £4.55 |
| 100 | £0.15730 | £15.73 |
| 250 | £0.14548 | £36.37 |
| 500 | £0.13836 | £69.18 |
| 1,000 | £0.13251 | £132.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12527 | £375.81 |
| 6,000 | £0.12173 | £730.38 |
| 9,000 | £0.11995 | £1,079.55 |
| 15,000 | £0.11798 | £1,769.70 |
| 21,000 | £0.11684 | £2,453.64 |
| 30,000 | £0.11573 | £3,471.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

