Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3724-SA-7

DigiKey Part Number
31-AH3724-SA-7TR-ND - Tape & Reel (TR)
31-AH3724-SA-7CT-ND - Cut Tape (CT)
31-AH3724-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3724-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23 (Type S)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 28V
Mfr
Current - Supply (Max)
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
55mA
Part Status
Active
Output Type
Open Drain
Function
Latch, Bipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
4mT Trip, -4mT Release
Supplier Device Package
SOT-23 (Type S)
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.22400£2.24
25£0.19960£4.99
100£0.17290£17.29
250£0.16016£40.04
500£0.15244£76.22
1,000£0.14609£146.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13825£414.75
6,000£0.13441£806.46
9,000£0.13249£1,192.41
15,000£0.13036£1,955.40
21,000£0.12911£2,711.31
30,000£0.12792£3,837.60
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400