
AH3723Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3723Q-SA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3723Q-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 20V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Digital | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17333 | £519.99 |
| Unit Price without VAT: | £0.17333 |
|---|---|
| Unit Price with VAT: | £0.20800 |

