
AH3722A-P-A | |
|---|---|
DigiKey Part Number | 31-AH3722A-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3722A-P-A |
Description | HALL LATCH SWITCH SIP-3 AMMO 4K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Analog Voltage | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14046 | £561.84 |
| 8,000 | £0.13685 | £1,094.80 |
| 12,000 | £0.13504 | £1,620.48 |
| 20,000 | £0.13304 | £2,660.80 |
| 28,000 | £0.13187 | £3,692.36 |
| 40,000 | £0.13074 | £5,229.60 |
| Unit Price without VAT: | £0.14046 |
|---|---|
| Unit Price with VAT: | £0.16855 |

