
AH3711-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3711-W-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3711-W-7 |
Description | HALL LATCH SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 2.25mT Trip, -2.25mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 27V | |
Current - Supply (Max) | 3.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Shelf Life | 36 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11783 | £353.49 |
| 6,000 | £0.11448 | £686.88 |
| 9,000 | £0.11280 | £1,015.20 |
| 15,000 | £0.11094 | £1,664.10 |
| 21,000 | £0.10986 | £2,307.06 |
| 30,000 | £0.10881 | £3,264.30 |
| Unit Price without VAT: | £0.11783 |
|---|---|
| Unit Price with VAT: | £0.14140 |

