
AH3360-Z-7 | |
|---|---|
DigiKey Part Number | 31-AH3360-Z-7TR-ND - Tape & Reel (TR) 31-AH3360-Z-7CT-ND - Cut Tape (CT) 31-AH3360-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3360-Z-7 |
Description | MAGNETIC SWITCH UNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.6mT Trip, 0.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 5 | £0.34400 | £1.72 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.30360 | £7.59 |
| 50 | £0.28860 | £14.43 |
| 100 | £0.27490 | £27.49 |
| 500 | £0.24726 | £123.63 |
| 1,000 | £0.23698 | £236.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22244 | £667.32 |
| 6,000 | £0.21425 | £1,285.50 |
| 9,000 | £0.20978 | £1,888.02 |
| 15,000 | £0.20446 | £3,066.90 |
| 21,000 | £0.20114 | £4,223.94 |
| 30,000 | £0.19776 | £5,932.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

