Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3326Q-W-7

DigiKey Part Number
31-AH3326Q-W-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH3326Q-W-7
Description
HALL UNIPOLAR SWITCH SC59 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18328£549.84
Manufacturers Standard Package
Unit Price without VAT:£0.18328
Unit Price with VAT:£0.21994