
AH3326Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3326Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3326Q-SA-7CT-ND - Cut Tape (CT) 31-AH3326Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3326Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 5 | £0.28400 | £1.42 |
| 10 | £0.26900 | £2.69 |
| 25 | £0.25000 | £6.25 |
| 50 | £0.23760 | £11.88 |
| 100 | £0.22600 | £22.60 |
| 500 | £0.20280 | £101.40 |
| 1,000 | £0.19419 | £194.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18200 | £546.00 |
| 6,000 | £0.17514 | £1,050.84 |
| 9,000 | £0.17139 | £1,542.51 |
| 15,000 | £0.16693 | £2,503.95 |
| 21,000 | £0.16415 | £3,447.15 |
| 30,000 | £0.16132 | £4,839.60 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

