Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3325Q-P-B

DigiKey Part Number
31-AH3325Q-P-B-ND
Manufacturer
Manufacturer Product Number
AH3325Q-P-B
Description
HALL UNIPOLAR SWITCH SIP-3 BULK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, 6mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.22398£223.98
Manufacturers Standard Package
Unit Price without VAT:£0.22398
Unit Price with VAT:£0.26878