
AH3323Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3323Q-W-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH3323Q-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.2mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18159 | £544.77 |
| Unit Price without VAT: | £0.18159 |
|---|---|
| Unit Price with VAT: | £0.21791 |

