
AH3323Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3323Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3323Q-SA-7CT-ND - Cut Tape (CT) 31-AH3323Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3323Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7.2mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 5 | £0.35800 | £1.79 |
| 10 | £0.33800 | £3.38 |
| 25 | £0.31520 | £7.88 |
| 50 | £0.29940 | £14.97 |
| 100 | £0.28510 | £28.51 |
| 500 | £0.25660 | £128.30 |
| 1,000 | £0.24599 | £245.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23098 | £692.94 |
| 6,000 | £0.22253 | £1,335.18 |
| 9,000 | £0.21791 | £1,961.19 |
| 15,000 | £0.21242 | £3,186.30 |
| 21,000 | £0.20899 | £4,388.79 |
| 30,000 | £0.20551 | £6,165.30 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |


