
AH3281Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3281Q-P-A-ND |
Manufacturer | |
Manufacturer Product Number | AH3281Q-P-A |
Description | Hall Latch Switch SIP-3 AMMO 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.8mT Trip, -2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.33600 | £1.68 |
| 10 | £0.31800 | £3.18 |
| 25 | £0.29600 | £7.40 |
| 50 | £0.28160 | £14.08 |
| 100 | £0.26800 | £26.80 |
| 500 | £0.24104 | £120.52 |
| 4,000 | £0.21336 | £853.44 |
| 8,000 | £0.20563 | £1,645.04 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

