
AH3271Q-P-B | |
|---|---|
DigiKey Part Number | 31-AH3271Q-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3271Q-P-B |
Description | Hall Latch Switch SIP-3 BULK 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2.8mT Trip, -2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 5 | £0.31200 | £1.56 |
| 10 | £0.29300 | £2.93 |
| 25 | £0.27360 | £6.84 |
| 50 | £0.26000 | £13.00 |
| 100 | £0.24730 | £24.73 |
| 500 | £0.22222 | £111.11 |
| 1,000 | £0.21290 | £212.90 |
| 5,000 | £0.19413 | £970.65 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

