
AH3244Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3244Q-W-7TR-ND - Tape & Reel (TR) 31-AH3244Q-W-7CT-ND - Cut Tape (CT) 31-AH3244Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3244Q-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Switch Hall Effect SC-59 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 (Type A1) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 5 | £0.76000 | £3.80 |
| 10 | £0.72200 | £7.22 |
| 25 | £0.67640 | £16.91 |
| 50 | £0.64540 | £32.27 |
| 100 | £0.61720 | £61.72 |
| 500 | £0.56054 | £280.27 |
| 1,000 | £0.53945 | £539.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50956 | £1,528.68 |
| 6,000 | £0.49272 | £2,956.32 |
| 9,000 | £0.48352 | £4,351.68 |
| 15,000 | £0.47258 | £7,088.70 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

