Digital Switch Latch, Unipolar Switch Switch Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3244Q-P-B

DigiKey Part Number
31-AH3244Q-P-B-ND
Manufacturer
Manufacturer Product Number
AH3244Q-P-B
Description
HALL UNIPOLAR SWITCH SIP-3 BULK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Unipolar Switch Switch Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch, Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
7mT Trip, 0.3mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
6mA
Current - Output (Max)
-
Output Type
Switch
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.39000£0.39
5£0.33400£1.67
10£0.31500£3.15
25£0.29360£7.34
50£0.27900£13.95
100£0.26560£26.56
500£0.23880£119.40
1,000£0.22886£228.86
5,000£0.20885£1,044.25
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800