
AH3244Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3244Q-P-ACT-ND - Cut Tape (CT) 31-AH3244Q-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3244Q-P-A |
Description | HALL UNIPOLAR SWITCH SIP-3 AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Switch Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.33400 | £1.67 |
| 10 | £0.31500 | £3.15 |
| 25 | £0.29360 | £7.34 |
| 50 | £0.27900 | £13.95 |
| 100 | £0.26560 | £26.56 |
| 500 | £0.23880 | £119.40 |
| 1,000 | £0.22886 | £228.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.21139 | £845.56 |
| 8,000 | £0.20374 | £1,629.92 |
| 12,000 | £0.19956 | £2,394.72 |
| 20,000 | £0.19459 | £3,891.80 |
| 28,000 | £0.19148 | £5,361.44 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

