
AH3234Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3234Q-W-7TR-ND - Tape & Reel (TR) 31-AH3234Q-W-7CT-ND - Cut Tape (CT) 31-AH3234Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3234Q-W-7 |
Description | HALL UNIPOLAR SWITCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Switch Hall Effect SC-59 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 (Type A1) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.37800 | £1.89 |
| 10 | £0.35900 | £3.59 |
| 25 | £0.33440 | £8.36 |
| 50 | £0.31780 | £15.89 |
| 100 | £0.30280 | £30.28 |
| 500 | £0.27268 | £136.34 |
| 1,000 | £0.26148 | £261.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24565 | £736.95 |
| 6,000 | £0.23673 | £1,420.38 |
| 9,000 | £0.23186 | £2,086.74 |
| 15,000 | £0.22606 | £3,390.90 |
| 21,000 | £0.22244 | £4,671.24 |
| 30,000 | £0.21877 | £6,563.10 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

