
AH3234Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3234Q-P-ACT-ND - Cut Tape (CT) 31-AH3234Q-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3234Q-P-A |
Description | HALL UNIPOLAR SWITCH SIP-3 AMMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Switch Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 0.3mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 5 | £0.37000 | £1.85 |
| 10 | £0.35000 | £3.50 |
| 25 | £0.32640 | £8.16 |
| 50 | £0.31020 | £15.51 |
| 100 | £0.29550 | £29.55 |
| 500 | £0.26604 | £133.02 |
| 1,000 | £0.25510 | £255.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23588 | £943.52 |
| 8,000 | £0.22746 | £1,819.68 |
| 12,000 | £0.22286 | £2,674.32 |
| 20,000 | £0.21739 | £4,347.80 |
| 28,000 | £0.21398 | £5,991.44 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

