
AH3232Q-P-B | |
|---|---|
DigiKey Part Number | 31-AH3232Q-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3232Q-P-B |
Description | Hall Unipolar Switch SIP-3 BULK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.37200 | £1.86 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.32920 | £8.23 |
| 50 | £0.31300 | £15.65 |
| 100 | £0.29830 | £29.83 |
| 500 | £0.26852 | £134.26 |
| 1,000 | £0.25747 | £257.47 |
| 5,000 | £0.23526 | £1,176.30 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

