Digital Switch Latch Open Collector Hall Effect TO-94
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH277AZ4-AG1

DigiKey Part Number
31-AH277AZ4-AG1-ND
Manufacturer
Manufacturer Product Number
AH277AZ4-AG1
Description
MAGNETIC SWITCH LATCH TO94
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect TO-94
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 16V
Current - Supply (Max)
16mA
Current - Output (Max)
400mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-94
Package / Case
4-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.