Digital Switch Latch Open Collector Hall Effect 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH266K-PL-B-B

DigiKey Part Number
AH266K-PL-B-B-ND
Manufacturer
Manufacturer Product Number
AH266K-PL-B-B
Description
MAGNETIC SWITCH LATCH 4SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH266K-PL-B-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
10mT Trip, -10mT Release
Test Condition
25°C
Voltage - Supply
4V ~ 28V
Current - Supply (Max)
10mA
Current - Output (Max)
400mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.