
AH266K-PG-B-A | |
|---|---|
DigiKey Part Number | AH266K-PG-B-ADI-ND |
Manufacturer | |
Manufacturer Product Number | AH266K-PG-B-A |
Description | MAGNETIC SWITCH LATCH 4SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH266K-PG-B-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 4V ~ 28V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 400mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP |

