
AH211Z4-AG1 | |
|---|---|
DigiKey Part Number | AH211Z4-AG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH211Z4-AG1 |
Description | MAGNETIC SWITCH LATCH TO94 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 16V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 400mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-94 | |
Package / Case | 4-SSIP | |
Base Product Number |

