AH1903 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1903-FA-EVM

DigiKey Part Number
31-AH1903-FA-EVM-ND
Manufacturer
Manufacturer Product Number
AH1903-FA-EVM
Description
EVAL BRD HALL SWITCH UA NULL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AH1903 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Hall Effect
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
1.6V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AH1903
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.38000£22.38
Manufacturers Standard Package
Unit Price without VAT:£22.38000
Unit Price with VAT:£26.85600