
AH1902-Z-7 | |
|---|---|
DigiKey Part Number | 31-AH1902-Z-7TR-ND - Tape & Reel (TR) 31-AH1902-Z-7CT-ND - Cut Tape (CT) 31-AH1902-Z-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1902-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 5 | £0.38600 | £1.93 |
| 10 | £0.36500 | £3.65 |
| 25 | £0.34040 | £8.51 |
| 50 | £0.32380 | £16.19 |
| 100 | £0.30850 | £30.85 |
| 500 | £0.27788 | £138.94 |
| 1,000 | £0.26650 | £266.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25037 | £751.11 |
| 6,000 | £0.24129 | £1,447.74 |
| 9,000 | £0.23633 | £2,126.97 |
| 15,000 | £0.23044 | £3,456.60 |
| 21,000 | £0.22675 | £4,761.75 |
| 30,000 | £0.22301 | £6,690.30 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

