Digital Switch Omnipolar Switch Push-Pull Hall Effect X2-DFN2015-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1902-FT4-7

DigiKey Part Number
AH1902-FT4-7DITR-ND - Tape & Reel (TR)
AH1902-FT4-7DICT-ND - Cut Tape (CT)
AH1902-FT4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1902-FT4-7
Description
MAGNETIC SWITCH OMNIPOLAR 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect X2-DFN2015-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.8mT Trip, ±3.8mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN2015-6
Package / Case
6-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
5£0.38000£1.90
10£0.36000£3.60
25£0.33520£8.38
50£0.31900£15.95
100£0.30390£30.39
500£0.27362£136.81
1,000£0.26238£262.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.24647£739.41
6,000£0.23751£1,425.06
9,000£0.23262£2,093.58
15,000£0.22680£3,402.00
21,000£0.22317£4,686.57
30,000£0.21948£6,584.40
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600