
AH1897S-FAN-7 | |
|---|---|
DigiKey Part Number | 31-AH1897S-FAN-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1897S-FAN-7 |
Description | HALL OMNIPOLAR SWITCH X1-DFN1216 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 Type B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 13µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 Type B | |
Package / Case | 4-XDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23855 | £715.65 |
| Unit Price without VAT: | £0.23855 |
|---|---|
| Unit Price with VAT: | £0.28626 |

