Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1895-Z-7

DigiKey Part Number
AH1895-Z-7DITR-ND - Tape & Reel (TR)
AH1895-Z-7DICT-ND - Cut Tape (CT)
AH1895-Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1895-Z-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Datasheet
 Datasheet
EDA/CAD Models
AH1895-Z-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±8mT Trip, ±6.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3.5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,337
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
5£0.33000£1.65
10£0.31100£3.11
25£0.29000£7.25
50£0.27560£13.78
100£0.26250£26.25
500£0.23598£117.99
1,000£0.22614£226.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21220£636.60
6,000£0.20435£1,226.10
9,000£0.20006£1,800.54
15,000£0.19496£2,924.40
21,000£0.19178£4,027.38
30,000£0.18854£5,656.20
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600