Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1894-FA-7

DigiKey Part Number
AH1894-FA-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH1894-FA-7
Description
MAGNETIC SWITCH OMNIPOLAR 4DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
3.5mA
Output Type
Push-Pull
Features
Programmable Trip Point
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1216-4
Package / Case
4-UDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30825£924.75
Manufacturers Standard Package
Unit Price without VAT:£0.30825
Unit Price with VAT:£0.36990