
AH1893-Z-7 | |
|---|---|
DigiKey Part Number | AH1893-Z-7DITR-ND - Tape & Reel (TR) AH1893-Z-7DICT-ND - Cut Tape (CT) AH1893-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1893-Z-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1893-Z-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.6mT Trip, ±3.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 5 | £0.33000 | £1.65 |
| 10 | £0.31100 | £3.11 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.27560 | £13.78 |
| 100 | £0.26250 | £26.25 |
| 500 | £0.23598 | £117.99 |
| 1,000 | £0.22614 | £226.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21220 | £636.60 |
| 6,000 | £0.20435 | £1,226.10 |
| 9,000 | £0.20006 | £1,800.54 |
| 15,000 | £0.19496 | £2,924.40 |
| 21,000 | £0.19178 | £4,027.38 |
| 30,000 | £0.18854 | £5,656.20 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

