
AH1886-ZG-7 | |
|---|---|
DigiKey Part Number | AH1886-ZG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1886-ZG-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 |

