
AH1822-FT4G-7 | |
|---|---|
DigiKey Part Number | 31-AH1822-FT4G-7TR-ND - Tape & Reel (TR) 31-AH1822-FT4G-7CT-ND - Cut Tape (CT) 31-AH1822-FT4G-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1822-FT4G-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect X2-DFN2015-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-6 | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53900 | £5.39 |
| 25 | £0.48640 | £12.16 |
| 100 | £0.42860 | £42.86 |
| 250 | £0.40104 | £100.26 |
| 500 | £0.38504 | £192.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35377 | £1,061.31 |
| 6,000 | £0.34550 | £2,073.00 |
| 9,000 | £0.34135 | £3,072.15 |
| 15,000 | £0.33676 | £5,051.40 |
| 21,000 | £0.33407 | £7,015.47 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

