Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1815-P-A

DigiKey Part Number
AH1815-P-ADI-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH1815-P-A
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±54mT Trip, ±49mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
12mA
Current - Output (Max)
2.5mA
Output Type
Open Drain
Features
Sleep Mode
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.20807£832.28
Manufacturers Standard Package
Unit Price without VAT:£0.20807
Unit Price with VAT:£0.24968