Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1810-W-7

DigiKey Part Number
31-AH1810-W-7TR-ND - Tape & Reel (TR)
31-AH1810-W-7CT-ND - Cut Tape (CT)
31-AH1810-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1810-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.2mT Trip, ±3.5mT Release
Test Condition
25°C
Voltage - Supply
2.3V ~ 3.6V
Current - Supply (Max)
2.1mA (Typ)
Current - Output (Max)
2mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Factory Stock: 129,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
5£0.43200£2.16
10£0.40900£4.09
25£0.38200£9.55
50£0.36360£18.18
100£0.34670£34.67
500£0.31268£156.34
1,000£0.30004£300.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.28215£846.45
6,000£0.27207£1,632.42
9,000£0.26657£2,399.13
15,000£0.26002£3,900.30
21,000£0.25593£5,374.53
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800