
AH1804-FA-7 | |
|---|---|
DigiKey Part Number | AH1804-FA-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1804-FA-7 |
Description | MAG SWITCH OMNIPOLAR DFN1216-4 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect DFN1216-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply (Max) | 12µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |

