AH180-PL-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 208
Unit Price: £0.43000
Datasheet
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH180-PL-B

DigiKey Part Number
AH180-PL-B-ND
Manufacturer
Manufacturer Product Number
AH180-PL-B
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH180-PL-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types