Digital Switch Latch Open Collector Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1751-WG-7-A

DigiKey Part Number
AH1751-WG-7-ADITR-ND - Tape & Reel (TR)
AH1751-WG-7-ADICT-ND - Cut Tape (CT)
AH1751-WG-7-ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1751-WG-7-A
Description
MAGNETIC SWITCH LATCH SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH1751-WG-7-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
7mT Trip, -7mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
100mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,114
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
5£0.23000£1.15
10£0.21700£2.17
25£0.20200£5.05
50£0.19140£9.57
100£0.18180£18.18
500£0.16276£81.38
1,000£0.15568£155.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14566£436.98
6,000£0.14001£840.06
9,000£0.13693£1,232.37
15,000£0.13326£1,998.90
21,000£0.13097£2,750.37
30,000£0.12865£3,859.50
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400