Similar

AH1751-RG-7-A | |
|---|---|
DigiKey Part Number | AH1751-RG-7-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1751-RG-7-A |
Description | MAGNETIC SWITCH LATCH SC59R |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SC-59R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, -7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59R | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |


