Digital Switch Latch Open Collector Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH175-WG-7-B

DigiKey Part Number
31-AH175-WG-7-BTR-ND - Tape & Reel (TR)
31-AH175-WG-7-BCT-ND - Cut Tape (CT)
31-AH175-WG-7-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH175-WG-7-B
Description
MAGNETIC SWITCH LATCH SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH175-WG-7-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
5£0.47200£2.36
10£0.44800£4.48
25£0.41800£10.45
50£0.39780£19.89
100£0.37940£37.94
500£0.34260£171.30
1,000£0.32892£328.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30955£928.65
6,000£0.29864£1,791.84
9,000£0.29268£2,634.12
15,000£0.28559£4,283.85
21,000£0.28116£5,904.36
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800