
AH175-WG-7-A | |
|---|---|
DigiKey Part Number | AH175-WG-ATR-ND - Tape & Reel (TR) AH175-WG-ACT-ND - Cut Tape (CT) AH175-WG-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH175-WG-7-A |
Description | MAGNETIC SWITCH LATCH SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH175-WG-7-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 5 | £0.49400 | £2.47 |
| 10 | £0.46800 | £4.68 |
| 25 | £0.43720 | £10.93 |
| 50 | £0.41620 | £20.81 |
| 100 | £0.39710 | £39.71 |
| 500 | £0.35876 | £179.38 |
| 1,000 | £0.34451 | £344.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32434 | £973.02 |
| 6,000 | £0.31298 | £1,877.88 |
| 9,000 | £0.30677 | £2,760.93 |
| 15,000 | £0.29939 | £4,490.85 |
| 21,000 | £0.29478 | £6,190.38 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

