AH175-PL-B-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 997
Unit Price: £0.49000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £3.90778
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 756
Unit Price: £3.46000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 954
Unit Price: £3.16000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: £58.49000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: £295.75000
Datasheet
Digital Switch Latch Open Collector Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH175-PL-B-B

DigiKey Part Number
AH175-PL-B-BDI-ND
Manufacturer
Manufacturer Product Number
AH175-PL-B-B
Description
MAGNETIC SWITCH LATCH 3SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH175-PL-B-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
8mT Trip, -8mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types