
AH173-WG-7-B | |
|---|---|
DigiKey Part Number | 31-AH173-WG-7-BTR-ND - Tape & Reel (TR) 31-AH173-WG-7-BCT-ND - Cut Tape (CT) 31-AH173-WG-7-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH173-WG-7-B |
Description | MAGNETIC SWITCH LATCH SC59-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH173-WG-7-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 5 | £0.47800 | £2.39 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.42360 | £10.59 |
| 50 | £0.40320 | £20.16 |
| 100 | £0.38470 | £38.47 |
| 500 | £0.34738 | £173.69 |
| 1,000 | £0.33355 | £333.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31394 | £941.82 |
| 6,000 | £0.30289 | £1,817.34 |
| 9,000 | £0.29686 | £2,671.74 |
| 15,000 | £0.28968 | £4,345.20 |
| 21,000 | £0.28520 | £5,989.20 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

