
AH173-WG-7-A | |
|---|---|
DigiKey Part Number | AH173-WG-ATR-ND - Tape & Reel (TR) AH173-WG-ACT-ND - Cut Tape (CT) AH173-WG-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH173-WG-7-A |
Description | MAGNETIC SWITCH LATCH SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH173-WG-7-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 5 | £0.50000 | £2.50 |
| 10 | £0.47400 | £4.74 |
| 25 | £0.44320 | £11.08 |
| 50 | £0.42200 | £21.10 |
| 100 | £0.40260 | £40.26 |
| 500 | £0.36378 | £181.89 |
| 1,000 | £0.34937 | £349.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32895 | £986.85 |
| 6,000 | £0.31744 | £1,904.64 |
| 9,000 | £0.31116 | £2,800.44 |
| 15,000 | £0.30368 | £4,555.20 |
| 21,000 | £0.29901 | £6,279.21 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

