
AH173-PG-B-B | |
|---|---|
DigiKey Part Number | AH173-PG-B-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH173-PG-B-B |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH173-PG-B-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 20V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 5 | £0.43200 | £2.16 |
| 10 | £0.40900 | £4.09 |
| 25 | £0.38160 | £9.54 |
| 50 | £0.36340 | £18.17 |
| 100 | £0.34650 | £34.65 |
| 500 | £0.31254 | £156.27 |
| 1,000 | £0.29993 | £299.93 |
| 5,000 | £0.27456 | £1,372.80 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

