Digital Switch Latch Open Collector Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH173-PG-B-A

DigiKey Part Number
AH173-PG-B-ADI-ND
Manufacturer
Manufacturer Product Number
AH173-PG-B-A
Description
MAGNETIC SWITCH LATCH 3SIP
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
AH173-PG-B-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 20V
Current - Supply (Max)
6mA
Current - Output (Max)
25mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,752
Factory Stock: 3,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
5£0.45000£2.25
10£0.42700£4.27
25£0.39840£9.96
50£0.37900£18.95
100£0.36150£36.15
500£0.32624£163.12
1,000£0.31313£313.13
5,000£0.28679£1,433.95
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200