
AH1714Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH1714Q-SA-7TR-ND - Tape & Reel (TR) 31-AH1714Q-SA-7CT-ND - Cut Tape (CT) 31-AH1714Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1714Q-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±4.5mT Trip, ±3.7mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19300 | £1.93 |
| 25 | £0.17240 | £4.31 |
| 100 | £0.14880 | £14.88 |
| 250 | £0.13760 | £34.40 |
| 500 | £0.13084 | £65.42 |
| 1,000 | £0.12528 | £125.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11841 | £355.23 |
| 6,000 | £0.11506 | £690.36 |
| 9,000 | £0.11337 | £1,020.33 |
| 15,000 | £0.11151 | £1,672.65 |
| 21,000 | £0.11042 | £2,318.82 |
| 30,000 | £0.10937 | £3,281.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

