Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1713-SA-7

DigiKey Part Number
31-AH1713-SA-7TR-ND - Tape & Reel (TR)
31-AH1713-SA-7CT-ND - Cut Tape (CT)
31-AH1713-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1713-SA-7
Description
HALL LATCH SWITCH SOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
8.1mT Trip, -8.1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
3.2mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,793
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.14100£1.41
25£0.12440£3.11
100£0.10680£10.68
250£0.09836£24.59
500£0.09328£46.64
1,000£0.08909£89.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08392£251.76
6,000£0.08139£488.34
9,000£0.08012£721.08
15,000£0.07871£1,180.65
21,000£0.07789£1,635.69
30,000£0.07710£2,313.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000