
AH1383-HK4-7 | |
|---|---|
DigiKey Part Number | 31-AH1383-HK4-7TR-ND - Tape & Reel (TR) 31-AH1383-HK4-7CT-ND - Cut Tape (CT) 31-AH1383-HK4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1383-HK4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Digital Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 9µA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 5 | £0.17400 | £0.87 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.15160 | £3.79 |
| 50 | £0.14360 | £7.18 |
| 100 | £0.13630 | £13.63 |
| 500 | £0.12150 | £60.75 |
| 1,000 | £0.11604 | £116.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10646 | £425.84 |
| 8,000 | £0.10226 | £818.08 |
| 12,000 | £0.09997 | £1,199.64 |
| 20,000 | £0.09724 | £1,944.80 |
| 28,000 | £0.09554 | £2,675.12 |
| 40,000 | £0.09381 | £3,752.40 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

